5745059-4
HD-20 RCPT 37P VERT THD INS
Enhance your connectivity with the HD-20 RCPT 37P VERT THD INS. This high-performance receptacle, part of the AMPLIMITE HD-20 series, is designed for superior functionality. With 37 contacts arranged in two rows, it offers ample connectivity options. Meeting UL 94V-0 standards, it ensures safety and reliability. Featuring a board mount and all-plastic shell design, it offers easy installation and durability. The phosphor bronze contacts with gold plating guarantee excellent conductivity. With a 2.77mm pitch and 6A amperage, it provides efficient power transmission. RoHS compliant, it is environmentally friendly. Packaged in a convenient tube, it is ready for use in various applications. Upgrade your connectivity solutions with this versatile D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745059-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745059-4 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Threaded Insert Material: | Brass |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |