Easily connect components with our HD-20 Plug 15P Vert FFSCRLK, featuring a vertical design for seamless integration. This UL 94V-0 compliant plug offers reliable performance, with a 6A amperage rating and 15 gold-plated contacts. Suitable for board mount applications, it boasts a durable all-plastic shell and brass contact material. With a pitch of 2.74mm and two rows of 15 positions, it provides ample connectivity options. Its standard profile and RoHS compliance make it a sustainable choice. Each plug is conveniently packaged in a tube for easy storage and handling. Perfect for a wide range of applications, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745072-4
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745072-4
Female Screwlock Material:Brass
Plastic:Yes
Post Size:.026 in / .66 mm
Female Screwlock Plating Material:Nickel over Copper Flash
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: