5745074-2
HD-20 PLUG 37P VERT FFSCRLK
Elevate your connectivity with our HD-20 Plug, a sleek and efficient solution for your electronic needs. This vertical Plug boasts 37 precision-engineered contacts, ensuring seamless data transfer with each connection. With a sturdy construction and UL 94V-0 compliance, it guarantees both performance and safety. The gold-plated brass contacts facilitate optimal conductivity, while the 2.77mm pitch allows for easy installation on your board. Whether you're a tech enthusiast or a professional, this Plug is a must-have for your toolkit. Upgrade to the HD-20 and experience a new level of connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745074-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745074-2 |
Female Screwlock Material: | Brass |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Nickel over Copper Flash |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |