5745074-4
HD-20 PLUG 37P VERT FFSCRLK
Easily connect and secure multiple components with our HD-20 Plug 37P Vert FFSCRLK. This durable connector, meeting UL 94V-0 standards, features 37 gold-plated brass contacts for reliable performance. Designed for board mount installation, it offers a pitch of 2.77mm and 6A amperage. With a vertical orientation and all-plastic shell, it ensures efficient and safe connectivity. Whether for industrial or commercial use, this connector's standard profile and RoHS compliance make it a versatile and environmentally friendly choice. Shipped in a convenient tube packaging, it's ready for easy integration into your setup. Perfect for D-Sub and D-Ribbon applications, this connector is a must-have for any electronics project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745074-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745074-4 |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Plastic: | Yes |
Female Screwlock Material: | Brass |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |