Easily connect electronic components with our HD-20 RCPT 9P VERT FFSCRLK receptacle. Designed for secure board mounting, this vertical receptacle features nine gold-plated contacts, ensuring reliable conductivity. With a UL 94V-0 certification, it meets stringent safety standards. The all-plastic shell offers durability, while the 2.74mm pitch and standard profile make it compatible with various devices. Packaged in a convenient tube, it's ideal for manufacturing and assembly processes. Rest assured, this RoHS-compliant connector prioritizes environmental responsibility without compromising performance. Perfect for IO applications, it's a must-have in any electronic toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745076-6
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745076-6
Female Screwlock Material:Brass
Post Size:.026 in / .66 mm
Plastic:Yes
Female Screwlock Plating Material:Nickel over Copper Flash
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Housing Material:Polyester
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: