Enhance your connectivity with the HD-20 RCPT 15P VERT FFSCRLK, a high-performance 15-pin vertical receptacle designed for seamless board mounting. This UL 94V-0 compliant connector ensures safety and reliability, with a 6A amperage rating suitable for a variety of applications. Featuring two rows of gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.74mm and all-plastic shell construction, it offers durability and ease of use. Packaged in a convenient tube, this RoHS-compliant connector is an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745077-4
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745077-4
Post Size:.66 mm / .026 in
Plastic:Yes
Female Screwlock Material:Brass
Female Screwlock Plating Material:Nickel over Copper Flash
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: