Easily connect your electronic components with the HD-20 Receptacle. Designed for vertical board mounting, this durable connector features 15 gold-plated contacts on two rows, ensuring reliable signal transmission. With a UL 94V-0 rating, it meets strict safety standards. The all-plastic shell and standard profile make it suitable for various applications. RoHS compliant, it's an environmentally friendly choice. Perfect for industrial or commercial use, this 15-position connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745077-6
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745077-6
Female Screwlock Plating Material:Nickel over Copper Flash
Plastic:Yes
Female Screwlock Material:Brass
Post Size:.66 mm / .026 in
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: