Elevate your connectivity with the HD-20 RCPT 25P VERT FFSCRLK, a high-performance D-Sub connector from the AMPLIMITE HD-20 series. Engineered for reliability, it boasts UL 94V-0 standards compliance and features 25 gold-plated contacts for optimal signal transfer. With a 6A amperage rating, this receptacle ensures efficient power delivery. Its vertical mount design and two-row configuration make it suitable for board installation, while the durable all-plastic shell guarantees long-lasting use. Each phosphor bronze contact is meticulously crafted for durability, offering a pitch of 2.74mm and standard profile for seamless integration. Packaged in a convenient tube, this connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity solutions with the HD-20 RCPT 25P VERT FFSCRLK.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745078-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745078-6
Female Screwlock Plating Material:Nickel over Copper Flash
Post Size:.026 in / .66 mm
Plastic:Yes
Female Screwlock Material:Brass
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download