The AMPLIMITE HDP Series, a high-performance solution for your connectivity needs. This Board Mount receptacle features 37 gold-plated contacts, ensuring reliable signal transmission. With a 6A amperage rating, it's ideal for demanding applications. The Full Metal Shell design provides durability and EMI/RFI shielding. RoHS compliant, this connector meets environmental standards. Perfect for use in industrial, telecommunications, and aerospace industries, the AMPLIMITE HDP Series guarantees superior quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745115-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745115-2
Post Size:.025 in / .64 mm
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Insert Material:Thermoplastic
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Square
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:.76 µm / 30 µin
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Insert Flammability Rating:UL 94V-0
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Mounting Screws
PCB Mount Retention:With
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: