5745122-2
STR REL ASSY 15 POS SZ 2 AMPLI
This Straight PCB Connector Assembly offers a convenient 15-position solution, ideal for AMPLIMITE Kit applications. Featuring a durable black housing and a Dataphone cable clamp, it ensures secure and reliable connectivity. With a 180° cable exit angle and a .4-inch cable insulation diameter, it accommodates various cable types. The assembly is RoHS compliant, making it environmentally friendly, and is designed for easy installation with its 4-40 screw hole thread size. Perfect for data and device connections, it guarantees efficient performance in any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745122-2 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Dataphone |
Number of Positions: | 15 |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5897 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Part Aliases: | 5745122-2 |
SKU: | AMP5745122-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |