5745132-2
HD-20 RCPT 25P RA 318
Explore high-speed data connectivity with our HD-20 RCPT 25P RA 318. This two-row receptacle, part of the AMPLIMITE HD-20 series, offers reliable performance for your industrial and commercial applications. With UL 94V-0 certification, rest assured of its quality and safety standards. Featuring 25 gold-plated contacts on a 2.74mm pitch, it ensures efficient signal transmission. The phosphor bronze contact material guarantees durability, while its board mount design facilitates easy installation. Suitable for various environments, its all-plastic shell provides robust protection. With RoHS compliance and a 6A amperage rating, this connector is both eco-friendly and high-performing. Elevate your connectivity solutions with the HD-20 RCPT 25P RA 318.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745132-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745132-2 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | .318 in / 8.08 mm |
Product Type: | Connector |
Shell Size: | 3 |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |