5745136-2
SCREW RETAINER KIT,BULK PKG
Enhance the efficiency and organization of your assembly process with our Screw Retainer Kit. Designed for bulk packaging convenience, this kit contains 5000 screw retainers to ensure you have an ample supply for your project needs. Crafted from durable cold-rolled steel with a yellow chromate finish and zinc plating, these .2-inch (5.08 mm) screws offer reliable performance and longevity. With a thread size of 4-40, they are suitable for a variety of applications, particularly in the realm of Data and Devices. Rest assured, this accessory is fully RoHS compliant, aligning with environmental standards. Ideal for use with D-Sub and D-Ribbon Connectors, this kit streamlines the installation process, making it an essential addition to your toolkit. Whether for professional or personal use, this Screw Retainer Kit is a must-have for any project requiring secure fastening solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745136-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Screw Retainer Kit |
Screw Length: | .2 in, 5.08 mm |
Package Quantity: | 5000 |
GPL: | 250 |
Packaging: | Bag, Bulk |
GPL Description: | Data and Devices |
Product Code: | 5792 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Cold Rolled Steel |
Screw Finish: | Yellow Chromate |
Screw Plating: | Zinc |
Part Aliases: | 5745136-2 |
Replacement Part: | 5745136-4 |
SKU: | AMP5745136-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |