5745183-7
09 RCPT SP/MS STD
Experience seamless connectivity with our AMPLIMITE HD-20 connector, designed for high-performance applications. This rugged board-mount receptacle features a full metal shell for enhanced durability and reliability. With gold-plated phosphor bronze contacts, it ensures optimal signal transmission with low contact resistance. Offering two rows of nine contacts each, it provides ample connectivity options for your devices. RoHS compliant and packaged in a convenient tube, it's the perfect choice for demanding industrial environments. Upgrade your connectivity with the AMPLIMITE HD-20 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745183-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP5745183-7 |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Plastic: | No |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Insert Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |