5745354-4
37 PLUG RA/MS STD
Elevate your connectivity with our AMPLIMITE HDP series D-Sub Connector. Engineered for high performance, this board-mountable connector boasts UL 94V-0 compliance for top-notch safety standards. With a durable full metal shell and gold-plated brass contacts, it ensures reliable data transmission in demanding environments. Featuring 37 contacts in a 2-row configuration, it offers ample connectivity options. The 2.77mm pitch and standard profile make it easy to integrate into your designs. RoHS compliant and meticulously crafted, this connector is a dependable choice for industrial, telecommunications, and aerospace applications. Upgrade your connections with the AMPLIMITE HDP D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745354-4 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745354-4 |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Insert Material: | Thermoplastic |
Shell Material: | Carbon Steel |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | PBT GF / Nylon GF |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Mounting Screws |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Footprint: | .545 in / 13.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Indents: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |