Elevate your connectivity with our high-performance AMPLIMITE HDP Series D-Sub connector. Engineered for reliability, this UL 94V-0 compliant connector features a durable full metal shell and gold-plated brass contacts, ensuring secure and efficient data transmission. With 50 contacts in a space-saving 2.77mm pitch, it offers high-density connectivity for a wide range of applications. Designed for board mount installation, this connector is ideal for industrial and commercial use. RoHS compliant and rated for 6A, it meets stringent quality standards for environmental responsibility. Upgrade your connectivity solutions with the AMPLIMITE HDP Series D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745355-4
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:50
Number of Rows:3
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:50
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745355-4
Shell Plating Material:Tin
Plastic:No
Insert Material:Thermoplastic
Shell Material:Carbon Steel
Post Size:.025 in / .64 mm
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Nylon GF / PBT GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:With
Mating Connector Lock Type:Mounting Screws
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Shell Size:5
Grounding Indents:With
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: