Enhance your connectivity with the HD-20 RCPT 15P RA 318 FFSCRLK, a high-performance 15-position receptacle designed for seamless board mounting. With a durable all-plastic shell and UL 94V-0 certification, this connector ensures reliable and safe operation. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the 2.74mm pitch and 2-row design offer versatility in various applications. Meeting RoHS compliance standards, it upholds environmental responsibility. Perfect for demanding industrial environments, this connector, packaged in a convenient box and tray, is a must-have for any connectivity setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745396-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Box & Tray
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745396-2
Plastic:Yes
Female Screwlock Plating Material:Clear Chromate
Female Screwlock Material:Zinc
Post Size:.026 in / .66 mm
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Connector Mounting Type:Board Mount
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:.12 in
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Footprint:8.08 mm / .318 in
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Shell Size:2
Shielded:No
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download