5745410-7
09 PLUG SP/MS STD
Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Engineered for high-performance applications, this connector features a robust construction with UL 94V-0 rated thermoplastic housing and gold-plated brass contacts, ensuring reliable signal transmission. With a 2-row, 9-contact design and 2.77mm pitch, it offers seamless integration onto your circuit board. The full metal shell provides enhanced durability, while its plug gender and standard profile make it versatile for various setups. RoHS compliant and packaged in a convenient tube, this connector is a must-have for demanding industrial and commercial environments. Upgrade your connections with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745410-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745410-7 |
Insert Material: | Thermoplastic |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounded: | Yes |
Grounding Straps: | Without |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | With |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Clips: | Without |
Termination Post Length: | 4.78 mm / .188 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |