Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub connector, designed for seamless board mounting. Featuring a durable thermoplastic housing and UL 94V-0 certification, it ensures reliability and safety. With 25 gold-plated brass contacts, this connector guarantees optimal signal transmission, while its full metal shell offers robust protection. The 2-row, 25-position layout with a 2.77mm pitch accommodates versatile applications. RoHS compliant and packaged in a convenient tube, it's the ideal choice for demanding electronic systems. Elevate your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745412-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745412-1
Plastic:No
Post Size:.64 mm / .025 in
Insert Material:Thermoplastic
Shell Plating Material:Tin
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mount Retention:Without
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
05/01/2014E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black.Download