5745414-1
50 PLUG SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a rugged design and UL 94V-0 compliance for superior safety. This high-performance connector boasts a 50-position, 2-row configuration, ideal for demanding applications. With a 6A amperage rating and gold-plated brass contacts, it ensures reliable power transmission. The thermoplastic housing and full metal shell guarantee durability, while the 2.77mm pitch allows for easy installation. Perfect for board mount setups, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745414-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745414-1 |
Plastic: | No |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 5 |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |