5745438-4
09 RCPT RA/MS 454
Enhance your connectivity solutions with the AMPLIMITE HDP series D-Sub Receptacle. Designed for high-performance applications, this receptacle features UL 94V-0 certification for superior safety. With a housing made of durable thermoplastic and gold-plated phosphor bronze contacts, it ensures reliable conductivity. The 2-row, 9-contact design offers ample connectivity options, while the 2.74mm pitch and board mount installation make it easy to integrate into your system. Encased in a full metal shell, it provides robust protection in demanding environments. RoHS compliant and meticulously crafted to meet stringent quality standards, this D-Sub Receptacle is a dependable choice for industrial and commercial projects. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745438-4 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745438-4 |
Plastic: | No |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Mounting Screws |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | 11.53 mm / .454 in |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Shell Size: | 1 |
Product Type: | Connector |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |