Enhance your connectivity with our AMPLIMITE HDP series D-sub connector, featuring a high-performing design for industrial applications. This receptacle connector, with UL 94V-0 standards compliance, ensures reliability and safety in your electronic setups. Its 25 contacts in a 2-row configuration provide ample connectivity options, while the thermoplastic housing guarantees durability. With a 6A amperage rating, this connector can handle robust power demands with ease. The gold-plated phosphor bronze contacts offer excellent conductivity, and the 2.74mm pitch allows for secure board mounting. Encased in a full metal shell, it provides both protection and EMI shielding. RoHS compliant, this connector is environmentally friendly, making it an ideal choice for your projects. Upgrade your connectivity solutions with this high-quality D-sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745536-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745536-2
Shell Material:Carbon Steel
Shell Plating Material:Tin
Post Size:.025 in / .64 mm
Female Screwlock Material:Steel
Plastic:No
Female Screwlock Plating Material:Zinc
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Shell Size:3
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: