5745563-4
FEMALE SCREWLOCK KIT,BULK PKG
Enhance the security and stability of your connections with our Female Screwlock Kit, conveniently packaged in bulk for your assembly needs. This essential accessory, part of our AMPLIMITE Kit series, features a durable steel screw with a length of .438 inches (.13 mm) and a 4-40 thread hole size, ensuring a reliable fit. The included lockwasher and hex nut provide added reinforcement, while the clear chromate finish and zinc plating offer both corrosion resistance and a sleek appearance. With a package quantity of 500, this kit is ideal for high-volume projects. Rest assured, it complies with RoHS regulations, making it a responsible choice for your connectivity solutions. Perfect for IO connectors, D-Sub, and D-Ribbon setups, this kit is a must-have for any professional or DIY enthusiast looking to optimize their cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745563-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 11.13 mm, .438 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 500 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5793 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Length: | .438 in |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5745563-4 |
SKU: | AMP5745563-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |