5745781-3
09 MSFL RCPT RA 318 (IN,FM)
Enhance connectivity in your electronic devices with this high-performance D-Sub Connector. Crafted with precision and meeting UL 94V-0 standards for safety, it features a durable thermoplastic housing and phosphor bronze contacts with gold flash plating, ensuring reliable power transmission. With a 2.74mm pitch and 9 positions across 2 rows, it offers seamless board mounting for easy integration. The receptacle design with a front metal shell and threaded insert mating retention type guarantees secure connections. RoHS compliant and packaged in a convenient tray, this connector is a must-have for a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745781-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745781-3 |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.58 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mating Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |