5745783-4
25 MSFL RCPT RA 318 (IN,FM)
Elevate your connectivity with this high-performance D-Sub connector, meticulously crafted to meet UL 94V-0 standards for optimal safety and reliability. Designed for seamless integration, it features a dual-row receptacle with 25 contacts, each plated with gold for superior conductivity. The housing, made of durable thermoplastic, ensures long-lasting performance. With a pitch of 2.77mm and a board mount design, installation is quick and easy. The threaded insert mating retention type guarantees a secure connection. Packaged in a convenient tray, this connector is RoHS compliant, making it an environmentally conscious choice for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745783-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745783-4 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.58 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Threaded Insert Plating Material: | Clear Chromate |
PCB Mounting Style: | Through Hole |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Material: | Zinc |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Sealable: | No |
Shell Size: | 3 |
Grounding Indents: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |