5745820-2
15 RCPT SP/MS CNUT
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution designed for demanding applications. Featuring 15 gold flash contacts in a 2-row configuration, this connector ensures reliable signal transmission with a current rating of 6A. Its UL 94V-0 certification guarantees safety and compliance with industry standards, while the full metal shell provides robust protection and EMI/RFI shielding. With a board mount design and 2.74mm pitch, installation is convenient and precise. Ideal for use in industrial, aerospace, and telecommunications environments, this connector is RoHS compliant, aligning with environmental sustainability practices. Upgrade your connectivity infrastructure with the AMPLIMITE HD-20 series for seamless data transmission and signal integrity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745820-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745820-2 |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / PBT GF |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Clinch Nut Material: | Steel |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Clinch Nut Plating Material: | Zinc |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |