5745919-1
CABLE CLAMP KIT,SZ 2
Secure your cables with ease using this Cable Clamp Kit, featuring a Two-Piece RFI/EMI Shield design for optimal protection. Perfect for Shell Size 2 applications, this kit includes all necessary components for efficient cable management. With a bright Nickel over Copper plating finish, it not only ensures durability but also adds a sleek look. Suitable for 180° cable exit angles and accommodating insulation diameters of up to .43 inches (10.92 mm), it offers versatility in various setups. Crafted from Zinc Alloy with Nickel over Copper plating, it guarantees reliable performance. Whether for data and devices or other applications, this Cable Clamp Kit is a must-have accessory for secure and organized connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745919-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 10.92 mm, .43 in |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Cable Clamp Plating: | Nickel over Copper |
Identification Letter: | K |
Slide Latch: | Without |
Part Aliases: | 5745919-1 |
SKU: | AMP5745919-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |