Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution designed for demanding applications. With UL 94V-0 compliance, rest assured of top-notch safety standards. Featuring 25 gold-plated contacts on a 2-row, board mount configuration, it ensures reliable power transfer with minimal signal loss. The phosphor bronze construction guarantees durability, while a 2.74 mm pitch offers seamless integration. Complete with a front metal shell and RoHS compliance, this connector is not just efficient but also environmentally friendly. Upgrade your setups with this essential component, perfect for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745967-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745967-4
Shield Material:Steel
Shell Plating Material:Tin
Insert Material:Brass
Plastic:No
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Shield Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 - 3.18 mm / .062 - .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounded:No
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shielded:Yes
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:3
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:4-16211-7571

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download