5745967-8
25 RCPT SP/FMS INSRT
Experience superior connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector, designed for demanding applications. This receptacle connector, featuring UL 94V-0 standards compliance, ensures safety and reliability in operation. With 25 gold-plated contacts in a dual-row configuration, it offers seamless data transmission with a current rating of 6A. The phosphor bronze contact material guarantees durability, while the 2.74mm pitch and board mount design facilitate easy installation. Encased in a front metal shell, it provides robust protection in various environments. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745967-8 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745967-8 |
Post Size: | .026 in / .66 mm |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Insert Material: | Brass |
Plastic: | No |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounded: | No |
Grounding Straps: | Without |
Shell Size: | 3 |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Product Type: | Connector |
Connector System: | Board-to-Board |
Shielded: | Yes |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |