Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Engineered for reliability, this connector features UL 94V-0-rated housing for superior safety. With a robust construction and gold-plated phosphor bronze contacts, it ensures secure and efficient data transmission. Ideal for board mounting, it offers 9 contacts in a 2-row configuration with a pitch of 2.74mm. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747150-8
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747150-8
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Insert Material:Brass
Plastic:No
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Brass
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Product Type:Connector
Shell Size:1
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Product Change Notice Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download