5745968-7
25 PLUG SP/FMS INSRT
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring a rugged construction and high-density design for seamless board mounting. With 25 gold-plated contacts, this connector ensures reliable data transmission in industrial settings. UL 94V-0 certified for superior safety, it offers a maximum amperage of 6A. The two-row, 25-position configuration allows for versatile application, while the 2.74mm pitch and brass contact material guarantee optimal performance. Complete with a front metal shell and RoHS compliance, this connector meets the highest standards of quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745968-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745968-7 |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Plastic: | No |
Shield Material: | Steel |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Shield Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Material: | Brass |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |