Elevate your connectivity with our high-performance AMPLIMITE HD-20 series D-Sub Connector. Designed for optimal functionality, this receptacle boasts UL 94V-0 compliance for enhanced safety. With 9 gold-plated contacts and a 2-row configuration, it offers reliable data transmission on a 2.74mm pitch. Crafted with durable phosphor bronze, it ensures long-term stability in board mount applications. The front metal shell adds robustness, while its standard profile facilitates easy installation. Perfect for various industrial and commercial uses, this connector comes in a convenient tube packaging and is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this premium component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747150-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747150-4
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Insert Material:Brass
Post Size:.026 in / .66 mm
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Shell Size:1
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Sealable:No
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:4.32 mm / .17 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: