5747190-2
09 RCPT SP/MS CNUT
Introducing the AMPLIMITE HD-20 Receptacle, a high-performance connector designed for seamless board mount installation. With a UL 94V-0 rating, this connector ensures superior safety and reliability in any application. Featuring a robust full metal shell and gold plating over phosphor bronze contacts, it guarantees optimal conductivity and durability. With a high-profile design, it offers easy connectivity in crowded spaces. This 9-contact, 2-row connector is perfect for demanding industrial and commercial environments. Packaged in a convenient tube, it is ready for efficient installation. Rest assured, it is fully RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connectivity with the AMPLIMITE HD-20 Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747190-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747190-2 |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / PBT GF |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Clinch Nut Material: | Steel |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Shell Size: | 1 |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download |