Enhance your connectivity with this high-performance receptacle from the AMPLIMITE HDP series. Designed for robust board mounting, it features 50 gold flash contacts for reliable signal transmission. With a UL 94V-0 rating, rest assured of its safety and quality. The full metal shell ensures durability, while the 2.77mm pitch allows for efficient integration. With 50 positions in 3 rows, it offers ample connectivity options. RoHS compliant and packaged in a convenient tube, it's a must-have for any industrial or commercial application. Upgrade your setup with this versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5747193-1
Series: AMPLIMITE HDP
Amperage: 6 A
Gender: Receptacle
Number of Contacts: 50
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Pitch: 2.77 mm
Number of Positions: 50
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL 94V-0
SKU: AMP5747193-1
Post Size: .64 mm / .025 in
Plastic: No
Shell Material: Carbon Steel
Insert Material: Thermoplastic
Female Screwlock Material: Steel
Female Screwlock Plating Material: Zinc
Shell Plating Material: Tin
Preloaded: Yes
PCB Mount Orientation: Right Angle
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Shape and Form: Square
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .093 in / 2.36 mm
Housing Color: Black
Housing Material: PBT GF / Nylon GF
Centerline (Pitch): 2.77 mm / .109 in
Insert Flammability Rating: UL 94V-0
UL Flammability Rating: UL 94V-0
Panel Mount Feature: Without
Mating Connector Lock: With
Mating Connector Lock Type: Female Screwlocks, 4-40 UNC
PCB Mount Retention: With
Connector Mounting Type: Board Mount
PCB Mounting Style: Through Hole
Mounting Hole Diameter: .12 in / 3.05 mm
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Footprint: 13.84 mm / .545 in
Shell Size: 5
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Termination Post Length: .125 in / 3.18 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: