Upgrade your connectivity with the AMPLIMITE HDP series D-Sub Receptacle, featuring three rows of 50 contacts for high-density applications. Engineered for reliability, it meets UL 94V-0 standards for enhanced safety. With a robust construction, including a full metal shell and gold-plated phosphor bronze contacts, it ensures optimal signal transmission. Designed for board mount installation, it offers a pitch of 2.77mm and a high-profile design. RoHS compliant and packaged in a convenient tube, this connector is ideal for a wide range of industrial and commercial uses.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747193-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:3
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:50
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747193-2
Plastic:No
Shell Plating Material:Tin
Female Screwlock Material:Steel
Shell Material:Carbon Steel
Insert Material:Thermoplastic
Female Screwlock Plating Material:Zinc
Post Size:.64 mm / .025 in
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:PBT GF / Nylon GF
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Footprint:.545 in / 13.84 mm
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Product Type:Connector
Shell Size:5
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download