| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5499922-6 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .549 in |
| PCB Retention Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.06 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5499922-6 |
| SKU: | AMP5499922-6 |
5499922-6
| Heilind Number: | AMP5499922-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5499922-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our A/L UNIV HDR 26P VERT LG LAT, a versatile header designed for efficient board mounting. Featuring 26 contacts in a straight orientation with a pitch of 2.54mm, this connector ensures secure signal transmission. Crafted from durable glass-filled nylon/polyester, it offers reliable performance in various applications. With a voltage rating of 250VAC and an amperage of 1A, it meets stringent safety standards. The gold-plated contacts guarantee optimal conductivity, while the UL 94V-0 flammability rating ensures compliance with industry regulations. Whether in data or device applications, this connector, with its long latch for easy mating, is a dependable choice. Its operating temperature range of -65 to 105°C, along with RoHS compliance, further underscores its quality and reliability. Perfect for wire-to-board connections, it's a crucial component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747150-4 | 09 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770874-1 | 04P MINI UMNL HDR ASSY AU LF | ![]() |
| TE Connectivity 103185-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 103308-1 | 010 LOPRO HDR SP 15DP | ![]() |
| TE Connectivity 103670-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 2-5747706-0 | 09 RCPT SP/FMS BRDLK | ![]() |
| TE Connectivity 3-641126-2 | 02P MTA100 HDR ASY FL/STR LF | ![]() |
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5-104068-4 | 40 SYSTEM 50 HDR DRST SHRD | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| TE Connectivity 5747150-8 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 5747871-2 | 09 PLUG SP/FMS STD | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |


