5747252-4
37 MSFL PLUG RA 318 (IN,FM)
Enhance your connectivity with our cutting-edge D-Sub Connector, meticulously crafted to meet stringent UL 94V-0 standards for top-notch performance and safety. The 37 gold-plated brass contacts ensure seamless data transmission, while the 2-row plug design offers versatility in board mounting. With a pitch of 2.77mm and a sturdy front metal shell, this connector guarantees reliability in even the most demanding applications. RoHS compliant and packaged in convenient trays, it's the perfect solution for professionals in need of high-quality IO connectors. Elevate your setup with this essential component, where innovation meets efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747252-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747252-4 |
Insert Material: | Zinc |
Post Size: | .66 mm / .026 in |
Shell Material: | Carbon Steel |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin over Copper |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Sealable: | No |
Shell Size: | 4 |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Grounding Indents: | With |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |