Elevate your connectivity with the AMPLIMITE HD-20 series, featuring UL 94V-0 certified components for enhanced safety. This high-performance D-Sub Connector boasts a 37-contact, 2-row design with a durable phosphor bronze construction and gold plating for optimal signal transmission. With a 6A amperage rating and board mount configuration, it ensures reliable power delivery in demanding applications. The 2.77mm pitch and standard profile guarantee compatibility with various systems, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tube, this connector is ideal for industrial and commercial use. Upgrade your connections with the AMPLIMITE HD-20 series and experience seamless data transfer like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747301-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747301-2
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Mating Connector Lock:Without
Panel Mount Feature:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: