5747315-1
37 RCPT SP/MS CNUT
Enhance your connectivity with our AMPLIMITE HD-20 Receptacle, a high-performance board mount solution designed for seamless integration. With 37 gold-plated contacts and UL 94V-0 certification, this connector ensures reliable power delivery at an amperage of 6A. Featuring a full metal shell and a high-profile design, it offers durability and stability in demanding environments. The 2-row configuration with a 2.77mm pitch allows for efficient signal transmission. RoHS compliant and packaged in a convenient tube, it meets the highest industry standards for quality and environmental responsibility. Upgrade your connections with the AMPLIMITE HD-20 Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747315-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747315-1 |
Shell Material: | Carbon Steel |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Tin |
Plastic: | No |
Insert Material: | Thermoplastic |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon GF / PBT GF |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
Clinch Nut Material: | Steel |
Connector Mounting Type: | Board Mount |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |