The high-performance AMPLIMITE HD-20 D-Sub Connector, designed for seamless board mount installation. With UL 94V-0 certification, this connector guarantees safety and reliability. Featuring 37 gold-plated brass contacts in a two-row configuration, it ensures efficient signal transmission. The 2.77mm pitch and 6A amperage rating cater to demanding connectivity needs. Its front metal shell and RoHS compliance further enhance its durability and environmental friendliness. Packaged in a convenient tube, this connector is a perfect choice for industrial and commercial applications where quality and efficiency are paramount. Elevate your connectivity standards with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747375-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747375-2
Post Size:.026 in / .64 mm
Insert Material:Brass
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Housing Material:Polyester
Centerline (Pitch):2.77 mm / .109 in
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Connector System:Board-to-Board
Shell Size:4
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:With
Grounded:Yes
Sealable:No
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download