5747459-4
HD-20 RCPT 9P RA 590 THD INS
Elevate your connectivity with the HD-20 RCPT 9P RA 590 THD INS receptacle. This high-performance component, part of the AMPLIMITE HD-20 series, ensures reliable data transmission with its UL 94V-0 standards compliance. Featuring nine gold-plated contacts on a 2-row board mount layout with a pitch of 2.74mm, it guarantees efficient signal transfer. Crafted with durable phosphor bronze contact material in an all-plastic shell, it offers both strength and safety. With a 6A amperage rating and RoHS compliance, it's not only powerful but also environmentally friendly. Perfect for industrial or commercial applications, this receptacle is a must-have for any connectivity solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747459-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Box & Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5747459-4 |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Mating Connector Lock Type: | Threaded Inserts |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |