Enhance your connectivity with our HD-20 RCPT 15P RA 590 THD INS receptacle, designed for optimal performance in demanding environments. Featuring 15 gold-plated contacts, this connector ensures reliable signal transmission with minimal interference. Its all-plastic shell offers durability and protection, while the right-angle profile allows for easy installation in tight spaces. With RoHS compliance, you can trust in the quality and sustainability of this product. Perfect for high-density applications, it provides two rows of 15 positions each, accommodating a wide range of connections. Upgrade your setup with this essential component for seamless data transfer and communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747460-4
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:All Plastic
SKU:AMP5747460-4
Post Size:.026 in / .66 mm
Plastic:Yes
Insert Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Board-to-Board
Product Type:Connector
Grounded:No
Grounding Indents:Without
Footprint:14.99 mm / .59 in
Shell Size:2
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: