5747461-3
HD-20 RCPT 25P RA 590 THD INS
Enhance your connectivity with the HD-20 RCPT 25P RA 590 THD INS receptacle. Part of the AMPLIMITE HD-20 series, this high-quality component boasts UL 94V-0 certification for superior safety. Featuring 25 gold flash-plated phosphor bronze contacts with a 2.74mm pitch, it ensures reliable data transmission. With a 6A amperage rating and all-plastic shell, it's both durable and efficient. Suitable for board mount applications, this connector offers 25 positions in a standard profile, making it essential for D-Sub and D-Ribbon setups. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your IO connectivity with this versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747461-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5747461-3 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Shell Material: | Steel |
Insert Material: | Zinc |
Plastic: | Yes |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Threaded Insert Material: | Zinc |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock Type: | Threaded Inserts |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |