Elevate your connectivity with the HD-20 RCPT 37P RA 590, a high-performance right-angle receptacle boasting 37 gold-plated contacts. Designed for optimal signal transmission, this UL 94V-0 compliant component guarantees reliability in any application. Featuring a board mount configuration and durable all-plastic shell, it offers seamless integration and robust protection. With a 6A amperage rating and phosphor bronze contacts, it ensures efficient power delivery. Its 2.74mm pitch and 2-row layout accommodate a wide range of connections, making it a versatile solution for your connectivity needs. Packaged for convenience and RoHS compliant, this connector is not just a high-quality choice but also environmentally responsible. Upgrade your setup with the HD-20 RCPT 37P RA 590 and experience uncompromising performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747462-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747462-2
Insert Material:Zinc
Shell Plating Material:Tin
Plastic:Yes
Post Size:.026 in / .66 mm
Shell Material:Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Nylon GF / Polyester GF
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:Without
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mount Retention:With
Panel Mount Feature:Without
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:4
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: