5747462-4
HD-20 RCPT 37P RA 590 THD INS
Enhance your connectivity with the HD-20 RCPT 37P RA 590 THD INS, a high-performance receptacle designed for seamless board mount installation. Featuring 37 gold-plated contacts on a standard profile, this connector ensures reliable data transmission. With UL 94V-0 compliance and RoHS certification, it meets stringent safety and environmental standards. The all-plastic shell and phosphor bronze contact material guarantee durability and longevity, while the 2.74mm pitch offers efficient signal transfer. Perfect for demanding applications, this connector is a vital component in any setup requiring secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747462-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5747462-4 |
Shell Plating Material: | Tin |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Material: | Nylon GF / Polyester GF |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |