5747470-2
HD-20 PLUG 37P RA 590
Enhance connectivity with our HD-20 Plug 37P RA 590, a robust solution designed for efficient board mounting. Featuring UL E28476 and UL 94V-0 standards compliance, it guarantees safety and reliability in operation. With a current rating of 6 A, this plug is suitable for various applications. Crafted with brass contacts and gold plating, it ensures optimal conductivity. The 37-position, 2-row design offers ample connectivity options, while the 2.74 mm pitch allows for easy installation. Its all-plastic shell construction further enhances durability. RoHS compliant, this connector is environmentally friendly. Upgrade your systems with this high-performance D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747470-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5747470-2 |
Shell Plating Material: | Tin |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / Polyester GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention Type: | Mounting Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Footprint: | .59 in / 14.99 mm |
Shell Size: | 4 |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |