Enhance your electronic connections with our high-performance 37-contact receptacle. Designed for seamless board mounting, this connector features a durable thermoplastic housing and premium copper alloy contacts with gold plating for optimal conductivity. Meeting stringent UL standards E81956 and UL 94V-0 for safety and quality assurance, it's a reliable choice for a wide range of applications. With a 2-row, 37-position configuration and 2.77mm pitch, it offers versatile connectivity options. The medium-profile design and front metal shell ensure easy installation and secure connections. Packaged in a convenient tray, it's ready for efficient deployment. Rest assured, this connector is also RoHS compliant, making it an environmentally friendly solution for your connectivity needs. Elevate your devices with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747714-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP5747714-2
Plastic:No
Shell Plating Material:Tin
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Threaded Insert Material:Brass
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Shell Size:4
Termination Post Length:.228 in / 5.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download