5747813-4
15 MSFL RCPT RA 590L(IN,FM,BL)
Elevate your connectivity with our cutting-edge D-Sub Connector, designed for high-performance applications. With UL 94V-0 standards compliance, you can trust in its quality and safety. Featuring a robust thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable power delivery. Its receptacle design offers seamless integration, making it ideal for board mount applications. With 15 contacts in a two-row configuration, it provides ample connectivity options. The 2.74mm pitch and standard profile guarantee compatibility with various systems. Packaged in a convenient tube, it's easy to handle and store. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this indispensable connector, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747813-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747813-4 |
Eyelet Material: | Brass |
Shell Material: | Carbon Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Shield Material: | Steel |
Eyelet Plating Material: | Tin |
Shield Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Plating Material: | Clear Chromate |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Threaded Inserts |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Threaded Insert Material: | Zinc |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | 14.99 mm / .59 in |
Product Type: | Connector |
Grounding Straps: | With |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1358732 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |