5747830-4
25 MSFL RCPT RA 590L(IN,FM,BL)
Elevate your connectivity with this high-performance 25-position D-Sub Receptacle. Designed for seamless integration into electronic devices, this connector boasts a standard profile and front metal shell for optimal durability and ease of use. With gold contact plating, you can count on reliable, low-resistance connections for your data transmission needs. RoHS compliant and packaged in a convenient tube, it's not just efficient but also environmentally friendly. Whether you're a tech enthusiast or a professional, this connector is a must-have for ensuring smooth and secure communication in your projects. Upgrade your setup with this essential component and experience enhanced connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747830-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP5747830-4 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Threaded Insert Material: | Zinc |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Threaded Insert Plating Material: | Clear Chromate |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
Circuit Application: | Signal |
Footprint: | 14.99 mm / .59 in |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 3 |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Grounded: | No |
Product Type: | Connector |
Shielded: | No |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |