5747832-6
09 MSFL PLUG RA 590 (SL,FM,BL)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Plug, designed for seamless board mounting. This high-performance connector features two rows of nine gold-plated brass contacts, ensuring reliable signal transmission at up to 6A of amperage. With a pitch of 2.74mm and UL 94V-0 standards compliance, it guarantees both efficiency and safety. The front metal shell adds durability, while its standard profile and RoHS compliance make it an eco-conscious choice. Packaged in a convenient tube, it's ready to streamline your electronic projects. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747832-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747832-6 |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Shell Material: | Steel |
Eyelet Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Circuit Application: | Signal |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Shielded: | No |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 14.99 mm / .59 in |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |