5747833-6
15 MSFL PLUG RA 590 (SL,FM,BL)
Enhance your connectivity solutions with our AMPLIMITE HD-20 Series D-Sub Connector. Designed for high-performance applications, this connector features a standard profile with two rows and 15 gold-plated contacts, ensuring reliable signal transmission. With a durable front metal shell, it offers robust protection and longevity. RoHS compliant, it meets stringent environmental standards. Packaged in a convenient tube, it's easy to store and handle. Ideal for industrial and commercial use, this connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747833-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP5747833-6 |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Female Screwlock Plating Material: | Clear Chromate |
Post Size: | .026 in / .66 mm |
Eyelet Material: | Brass |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Shielded: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Footprint: | 14.99 mm / .59 in |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |